| Quantity | Price |
|---|---|
| 100+ | $38.500 |
| 250+ | $38.100 |
Product Information
Product Overview
The 1SX74-T is a single-pole double-throw (SPDT) sub-miniature Basic Switch with pin plunger actuator and solder terminations. The MICRO SWITCH™ SX series sub-miniature basic switch comes with general purpose phenolic housing and silver-plated contact. It is used for simple or precision ON/OFF application needs. It is small, precision snap-action switch is ideal where savings in space and weight are important. Elongated mounting hole for easier, more accurate mounting.
- Long operating life
- Application flexibility
- Life of up to 10000000 cycles
- Reliable performance in harsh conditions
- Compact and robust
- Easily controls low-voltage DC applications
- -53 to 121°C Operating temperature range
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Consumer Electronics, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Subminiature
SPDT
7A
SX Series
5ozf
Pin Plunger
Solder
28V
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

