Print Page
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.760 |
| 5+ | $46.880 |
| 10+ | $44.330 |
| 25+ | $42.770 |
| 50+ | $42.030 |
| 100+ | $40.630 |
| 10000+ | $29.260 |
Price for:Each
Minimum: 1
Multiple: 1
$48.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1SX1-H58Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 23F1886 |
| Product Range | SX Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 7A |
| Contact Voltage DC Nom | 28V |
| Product Range | SX Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 1.39N |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SX series MICRO SWITCH™ subminiature Basic Switch for simple or precision on/off application needs. It is small, precision Snap-action Switches that are ideal where savings in space and weight are important. It is used in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 7A |
| Product Range | SX Series |
| Operating Force Max | 1.39N |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 28V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for 1SX1-H58
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

