Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $34.690 |
Price for:Each
Minimum: 200
Multiple: 200
$6,938.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM79Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39B3293
Product RangeDM Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current Max1A
Product RangeDM Series
Contact Voltage AC Nom125V
Operating Force Max4.17N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1DM79 is a MICRO SWITCH™ Snap-in Panel Mount Switch with bullet nose plunger actuator, gold contacts and quick connect termination. It is used in appliance door lights, door interlocks and stop/start switches.
- Attractive, rugged snap-in panel mount design - easy installation
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Product Range
DM Series
Operating Force Max
4.17N
Microswitch Actuator
Pin Plunger
Contact Current Max
1A
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1DM79
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

