Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $21.110 |
Price for:Each
Minimum: 200
Multiple: 200
$4,222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM57Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.05M2271
Product RangeDM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current Max10A
Product RangeDM Series
Contact Voltage AC Nom277V
Operating Force Max15ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Product Range
DM Series
Operating Force Max
15ozf
Microswitch Actuator
Pin Plunger
Contact Current Max
10A
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1DM57
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

