Print Page
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
| 5+ | $20.170 |
| 10+ | $17.860 |
| 25+ | $16.760 |
| 50+ | $16.300 |
| 100+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM21Copy
Newark Part No.05M2268
Product RangeDM Series
Technical Datasheet
Product RangeDM Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1DM21 is a Safety Interlock Switch with single pole double throw (SPDT) circuitry. It has quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions. It accepts a button for manual operation and has plungers for basic operation. It is suitable for use with appliance door lights, door interlocks and stop/start switches applications.
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- 1 million Operations, 95% survival expected mechanical life
Applications
Industrial, Safety
Technical Specifications
Product Range
DM Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

