
| Quantity | Price |
|---|---|
| 10+ | $463.890 |
Product Information
Product Overview
The 1CPSA1B is a double-pole single-throw (DPST), single-pole single-throw (SPST) Cable Pull Safety Switch with 1NO contacts. The 1CPS series is intended for use in applications with the cable runs up to 76m, such as conveyor runs within defined system zones. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. It is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN.
- Direct opening actions of normally closed contacts
- Large wiring cavity with straight-through wiring
- Silver standard gold-plated optional contacts
- Die-cast zinc housing
- Provides a readily accessible emergency stop signal
- IP67 Protection rating
Applications
Industrial, Logistics
Technical Specifications
83.3m
600V
250V
CPS Series
DPST-1NO, SPST-NC
10A
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
