
| Quantity | Price |
|---|---|
| 1+ | $557.290 |
| 2+ | $542.770 |
| 5+ | $526.680 |
Product Information
Product Overview
The 1CPSA1 is a 1NO-1NC MICRO SWITCH™ single-head cable-pull Safety Switch provides a readily accessible emergency stop signal, a cost-effective means compared to using multiple emergency stop push-buttons. The internal mechanism latches on both slackened cable (push) and pulled cable. The MICRO SWITCH™ 1CPS series cable-pull safety switch comes with zinc die-cast housing and silver alloy contact. The capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time and other application variables. Its intended for use in applications with the cable runs up to 76m such as conveyor runs within defined system zones. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons.
- Direct opening action
- Large wiring cavity with straight-through wiring
- -40 to 85°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
76m
600V
250V
CPS Series
DPST-1NO, SPST-NC
10A
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
