Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No19C100PG4K
Newark Part No.18M3854
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $312.640 |
Price for:Each
Minimum: 25
Multiple: 25
$7,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No19C100PG4K
Newark Part No.18M3854
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Voltage Rating15VDC
Pressure Port Size1/8"-27
Port Style1/8" - 27 NPT
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Pressure Measurement Type
Gauge
Voltage Rating
15VDC
Port Style
1/8" - 27 NPT
Supply Current
-
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Pressure Port Size
1/8"-27
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate