
| Quantity | Price |
|---|---|
| 25+ | $381.800 |
Product Information
Product Overview
The 19C...K/L series Vacuum Gage series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible. The special Vacuum Gage series sensors are specifically designed for applications that can be exposed to vacuum. The 19C series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM (Original equipment manufacturer) equipment. The sensors are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.
- Rugged, isolated stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Absolute
Voltage
0psi
15VDC
1/8" - 27 NPT
Cable
10VDC
-
Stainless Steel
125°C
No SVHC (07-Jul-2017)
NPT
Absolute
15psi
1/8"-27
-
-
-
Analog
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
