| Quantity | Price |
|---|---|
| 50+ | $13.620 |
Product Information
Product Overview
The 192 series Temperature Sensor is a resistance temperature matched interchangeable unit, designed to provide cost savings by eliminating need for individual resistance temperature calibration and standardization of circuit components. Designed to simplify design and replacement in temperature measurement, indication, control and compensation of ambient temperature effects on a variety of integrated circuits and other semiconductor devices.
- Resistance temperature curve inter changeability
- Accuracy
- Enhanced stability
- Enhanced life
- Small size
- Epoxy coated
Applications
Industrial, Test & Measurement, Signalling, Automation & Process Control
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
NTC
Through Hole
Through Hole
Radial Leaded
-
15s
-
-60°C
-
No SVHC (07-Jul-2017)
30kohm
192 Series
-
4261K
-
-
38.1mm
150°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate