Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No1604-2KCopy
Newark Part No.29Y7005
Product Range1604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1604-2KCopy
Newark Part No.29Y7005
Product Range1604 Series
Technical Datasheet
Torque Range N-m225N-m
Torque Range ft-lb-
Accuracy %0.15%
Product Range1604 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Torque Range N-m
225N-m
Accuracy %
0.15%
SVHC
No SVHC (07-Jul-2017)
Torque Range ft-lb
-
Product Range
1604 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
