Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No142PC01G
Newark Part No.20M8993
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,288.880 |
Price for:Each
Minimum: 30
Multiple: 30
$38,666.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No142PC01G
Newark Part No.20M8993
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1psi
Supply Voltage Min7VDC
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 140PC series Pressure Sensor with absolute, differential, gage and vacuum gage/amplified. Amplified pressure sensor is 100% tested to insure that the maximum null and sensitivity temperature shift does not exceed the specification. The diagram below illustrates how null and sensitivity shift relates to temperature. Note that the maximum shift occurs at temperature extremes. Therefore, if a sensor is not exposed to the entire temperature range, the maximum null and sensitivity shift will actually be less than the value specified.
- PCB terminals on opposite side from the ports
- Fully signal conditioned
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
1psi
Supply Voltage Max
16VDC
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
7VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate