Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No13V0500PA0K
Newark Part No.49AM7647
Product Range13MM Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.28 |
| 5+ | $188.51 |
| 10+ | $182.06 |
| 25+ | $175.20 |
| 50+ | $166.32 |
Price for:Each
Minimum: 1
Multiple: 1
$203.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No13V0500PA0K
Newark Part No.49AM7647
Product Range13MM Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max500psi
Supply Voltage Min4.09V
Supply Voltage Max5.01VDC
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range13MM Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
500psi
Supply Voltage Max
5.01VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Liquid, Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.09V
Sensor Case / Package
-
Sensor Output Type
Ratiometric
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
13MM Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate