
Need more?
| Quantity | Price |
|---|---|
| 1+ | $325.470 |
Product Information
Product Overview
13U0500PA0K is a 13mm uncompensated series stainless steel pressure sensor. It is designed for high pressure applications that involve measurement of hostile media in harsh environments. It uses Honeywell’s proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable and accurate. It features a weld-ring collar and special back support ring for high cycle life capability as this is designed for further package integration in OEM (Original Equipment Manufacturer) applications. Typical applications include industrial controls, hydraulic controls, tank pressure, pressure transmitters, process control systems.
- Rugged, isolated stainless steel package, reliable semiconductor technology
- Calibrated and temperature compensated
- 0 to 500psi absolute pressure range, ring and cell pressure connection
- 1 million cycles min life, 100mohm at 50VDC insulation resistance
- Supply voltage VS is +15VDC max
- 25Kohm typ input resistance (TA = 25°C, 10VDC ±0.01VDC, 1.5mA±0.0015mA)
- Operating temperature range from -40 to 125°C
Technical Specifications
Absolute
0psi
-
-
-
Analog
-40°C
13U Series
No Port
500psi
PC Pin
5VDC
-
Stainless Steel
125°C
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
