Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No135-104LAF-J01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49Y4460
Product Range135 Series
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.410 |
| 10+ | $9.180 |
| 25+ | $8.180 |
| 50+ | $7.530 |
| 100+ | $7.240 |
| 250+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-104LAF-J01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49Y4460
Product Range135 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product Range135 Series
Thermistor Case StyleDO-204AH
NTC MountingThrough Hole
Thermistor TerminalsAxial Leaded
B-Constant3974K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
Through Hole
Thermistor Case Style
DO-204AH
Thermistor Terminals
Axial Leaded
Thermistor Terminals
Axial Leaded
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Operating Temperature Max
300°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
135 Series
NTC Mounting
Through Hole
B-Constant
3974K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
Technical Docs (1)
Alternatives for 135-104LAF-J01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
