Product Information
Product Overview
The TS series MICRO SWITCH™ general purpose Toggle Switch may be used anywhere manual operation is desired. It is an entry-level solution for applications that do not require a sealed toggle switch. Special ON-ON-ON circuitry can also be furnished. It features broad circuitry and action availability considering 2 or 3-position options, momentary and maintained actions and 1 and 2-pole circuitry. It is available with solder, screw or quick-connect termination styles. It is suitable for applications without harsh environmental conditions or where third-party seal rating is not required.
- 2 or 3-position, Maintained and momentary action
- Electrical connections as screw, solder and quick connect (spade)
- Optional step-case design provides added space between terminals to prevent shorting
- Lever-to-bushing seal
Applications
Building Automation, Automation & Process Control, Industrial
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
(On)-Off-On
Non Illuminated
Panel Mount
277V
-
SPDT
TS Series
20A
Screw
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate