| Quantity | Price |
|---|---|
| 100+ | $10.100 |
| 250+ | $9.980 |
Product Information
Product Overview
The 11SM608-H4 is a single-pole double-throw (SPDT) Subminiature Basic Switch with a pin plunger. This SM series basic switch comes with a general purpose phenolic housing and supports quick connect termination. The Honeywell MICRO SWITCH™ premium subminiature switch is designed for repeatability and enhanced product life. It delivers consistent performance within a range of conditions. This small size and light weight switch is combined with ample electrical capacity, precision operation and extended life. Featuring high precision and repeatability. It meets the MIL-PRF-8805 standard.
- Up to 10000000 operations mechanical life
- -54 to 121°C Operating temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Subminiature
SPDT
5A
SM Series
1.39N
Pin Plunger
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

