Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No103SR13A14Copy
Newark Part No.39B4312
Product Range103SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $43.630 |
Price for:Each
Minimum: 100
Multiple: 50
$4,363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No103SR13A14Copy
Newark Part No.39B4312
Product Range103SR Series
Technical Datasheet
Sensor TerminalsWire Leads
Output ConfigurationSink
Output Voltage Min400mV
Switching Speed1.5µs
Sensor HousingCylindrical
Product Range103SR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Terminals
Wire Leads
Output Voltage Min
400mV
Sensor Housing
Cylindrical
SVHC
No SVHC (07-Jul-2017)
Output Configuration
Sink
Switching Speed
1.5µs
Product Range
103SR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
