Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.280 |
| 5+ | $104.920 |
| 10+ | $102.250 |
| 25+ | $91.010 |
| 50+ | $83.510 |
| 100+ | $78.690 |
Price for:Each
Minimum: 1
Multiple: 1
$110.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL2-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH1587
Product RangeTL Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max7.5A
Contact Voltage AC Nom277V
Switch TerminalsCable
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
TL Series
Contact Current Max
7.5A
Switch Terminals
Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 101TL2-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

