Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $64.540 |
Price for:Each
Minimum: 100
Multiple: 100
$6,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL2-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51F4035
Product RangeTL Series
Also Known AsMS27784-23
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max7.5A
Contact Voltage AC Nom277V
Switch TerminalsCable
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-On
Product Range
TL Series
Contact Current Max
7.5A
Switch Terminals
Cable
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Technical Docs (1)
Alternatives for 101TL2-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

