Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $69.080 |
Price for:Each
Minimum: 100
Multiple: 1
$6,908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL12
Newark Part No.39B4127
Product RangeTL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeTL Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsWire Leaded
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
Off-On
Product Range
TL Series
Contact Current Max
20A
Switch Terminals
Wire Leaded
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate