Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,607.220 |
| 5+ | $2,485.250 |
| 10+ | $2,409.010 |
| 25+ | $2,317.530 |
| 50+ | $2,271.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,607.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-SQF41210-01Copy
Newark Part No.23M9925
Technical Datasheet
Torque Range N-m15N-mm to 265N-mm
Torque Range ft-lb0.01lft-lb to 0.208ft-lb
Accuracy %2%
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-SQF41210-01 is a Mid Range Torque Watch Gauge provides accurate measurement of low static torque. A 1/4-inch keyed chuck provides a simple means of coupling to the device under measurement. The 651 series utilizes a calibrated spring, shaft and pointer assembly within a rugged steel and aluminum housing. The unit can measure torque in either a clockwise or counter clockwise direction. Internal stainless steel rotation stops help prevent damage from over-torque up to two times the normal range.
- ±2% Accuracy
- 1/4" keyed chuck standard
- Dial indication
- Overload protection
Applications
Test & Measurement, Industrial
Technical Specifications
Torque Range N-m
15N-mm to 265N-mm
Accuracy %
2%
SVHC
No SVHC (07-Jul-2017)
Torque Range ft-lb
0.01lft-lb to 0.208ft-lb
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
