Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No060-R186-03Copy
Newark Part No.82AH0996
Product RangeFP5000 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,000.180 | $277.500 |
| 5+ | $931.750 | $277.500 |
| 10+ | $900.170 | $277.500 |
| 25+ | $868.580 | $277.500 |
| 50+ | $821.200 | $277.500 |
Price for:Each
Minimum: 1
Multiple: 1
$277.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-R186-03Copy
Newark Part No.82AH0996
Product RangeFP5000 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Max3000psi
Voltage Rating-
Port Style1/4" - 18 MNPT
Supply Current-
Product RangeFP5000 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
060-R186-03 is an FP5000 series, media-isolated piezoresistive silicon pressure sensor. It is compensated for the sensor offset, sensitivity, temperature effects and non-linearity to offer improved thermal stability and accuracy. Hastelloy® C276 and 316L stainless steel wetted parts provide durability with abrasive or corrosive media. Applications include test stands (automotive, aerospace, industrial, and medical), R&D test labs, hydraulic and pneumatic system monitoring, leak detection, manufacturing mold pressure control, pump and compressor control, liquid level measurement, oil & gas process control.
- Faster response and higher resolution
- Fully analog reduced-noise signal path provides continuous output resolution
- Stainless steel construction
- 3000psi maximum operating pressure
- Current sensor output type
- Guage pressure measurement type
- 1/4" - 18 MNPT port style
- 0.20% accuracy
- 6-pin electrical connector
- 4 to 20mA output current
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
3000psi
Port Style
1/4" - 18 MNPT
Product Range
FP5000 Series
Pressure Measurement Type
Gauge
Voltage Rating
-
Supply Current
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
