Print Page
060-J500-10
Signal Conditioner Unit, Model SC500, Transducer, 1 Channel, 1/8 DIN, Analog Output10 to 26 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No060-J500-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78M5022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,354.260 |
| 5+ | $3,287.170 |
| 10+ | $3,220.090 |
| 25+ | $3,153.000 |
| 50+ | $3,085.920 |
| 10000+ | $3,018.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3,354.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-J500-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78M5022
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min10VDC
Supply Voltage Max26VDC
Output Current-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
1Channels
Supply Voltage Min
10VDC
Output Current
-
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
26VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
