Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,263.970 |
| 5+ | $2,109.070 |
| 10+ | $2,037.570 |
| 25+ | $1,966.080 |
| 50+ | $1,858.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,263.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-3147-01
Newark Part No.27M1753
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionSignal Conditioning
Meter Range1mV/V to 5mV/V / 5mV/V to 50mV/V
Digit Height14.2mm
Panel Cutout Height44.2mm
Panel Cutout Width91.19mm
Supply Voltage Min115VAC
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max54°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-3147-01 is a single-channel LED Digital Display/Signal Conditioner for use with unamplified mV/V transducers. It also provides shunt calibration (R-cal) which enables the system to be setup without using an expensive primary stimulus (done at no extra charge at the factory if the readout and transducer are purchased at the same time).
- Strain gage input
- NORYL plastic case
- High speed analog output (up to 27kHz)
- Polarity indication
- Removable with screw terminals
Applications
Automation & Process Control
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
1mV/V to 5mV/V / 5mV/V to 50mV/V
Panel Cutout Height
44.2mm
Supply Voltage Min
115VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Signal Conditioning
Digit Height
14.2mm
Panel Cutout Width
91.19mm
Supply Voltage Max
-
Operating Temperature Max
54°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
