
| Quantity | Price |
|---|---|
| 1+ | $576.850 |
| 5+ | $536.470 |
| 10+ | $525.740 |
| 25+ | $515.010 |
| 50+ | $504.280 |
| 10000+ | $493.550 |
Product Information
Product Overview
The 060-0603-17 is a Cable Assembly with Bendix PT series pressure sensors. The CA301BJ,6AZ,7F,33A cable features with a straight plug, 6-socket and 10-shell size. Cable assembly and mating connector for Honeywell’s pressure, load and torque catalog products. Mating connectors offered for pressure, load and torque sensors are available for general duty. Honeywell’s default-type cable offer is PVC, with an optional choice of PTFE, neoprene or polyurethane. Mating connectors are available to connect to pressure, load, torque and accelerometer transducer electrical terminations for general duty, as well as, for environmental protection or high temperatures.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Circular 6 Position Plug
Circular Plug to Free End
Free End
4.572m
-
Circular Plug
Free End
6 Positions
15ft
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
