Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,482.780 |
| 5+ | $3,319.840 |
| 10+ | $3,218.010 |
| 25+ | $3,095.800 |
| 50+ | $3,034.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3,482.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Model 41 series low profile pancake type Load Cells. The tension/compression Model 41 is designed with the threaded hole running completely through the centre of the cell. Model 41 utilizes two stabilizing diaphragms, which are welded to the sensing member to reduce off-centre and side-loading effects. It provides high performance in non-linearity, hysteresis and repeatability specifications for such applications as tube mills, extruding processes and weighing. Each unit has a welded construction and can be hermetically sealed for added durability.
- 0.1% Accuracy
- 5 to 500000lb
- mV/V Standard output
- Double diaphragm design
- Intrinsically safe (2N option only) 16
- CE approved 17
- 4 to 20mA and 0 to 5VDC Optional outputs
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Load Capacity
10000lb
Cell Output mV / V
3
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
