Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1DJ
Newark Part No.10M8407
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1DJ
Newark Part No.10M8407
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage Range8V DC to 16V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyHall Effect
Primary Current225A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CSLA1DJ is a Linear Current Sensor incorporates linear output Hall effect transducer (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric. Adjustable performance and built-in temperature compensation assures reliable operation.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate sensing
- -25 to 85°C Operating temperature
- PBT polyester housing
Applications
Sensing & Instrumentation, Motor Drive & Control, Safety, Power Management, Robotics, Automotive
Technical Specifications
Sensor Output Type
Sink / Source
Measured Current
AC / DC
Current Sensor Technology
Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
8V DC to 16V DC
Accuracy
-
Primary Current
225A
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate