Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL M&PS
Manufacturer Part NoHMR3000-D00-485Copy
Newark Part No.49H6711
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL M&PS
Manufacturer Part NoHMR3000-D00-485Copy
Newark Part No.49H6711
Technical Datasheet
Magnetometer InterfaceSerial
Magnetic Field Min-1G
Magnetic Field Max1G
Resolution (Gauss)-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HMR3000 series digital Compass Module that provides heading, pitch and roll outputs for navigation. The three of Honeywell’s magneto-resistive sensors are oriented in orthogonal directions plus a fluid tilt sensor is employed to measure the vector components of the earth’s magnetic field and a gravitational reference. These solid-state sensors create a strap down compass that is both rugged and reliable. The data output is serial full-duplex RS-232 or half-duplex RS-485 with 1200 to 19200 data rates.
- High accuracy, <lt/>0.5° with 0.1° Resolution
- Wide tilt range of ±40°
- Up to 20 updates per second
- NMEA standard sentence outputs
- Hard iron calibration routine
- RS-232 or RS-485 serial data interfaces
- PCB or aluminium enclosure options
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Magnetometer Interface
Serial
Magnetic Field Max
1G
Product Range
-
Magnetic Field Min
-1G
Resolution (Gauss)
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
