Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RQ73C2A2K0BTDF SMD Chip Resistor, 2 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A2K0BTDFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AC5043
Product RangeRQ73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A2K0BTDFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AC5043
Product RangeRQ73 Series
Technical Datasheet
Resistance2kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2kohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
