Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RQ73C2A294RBTDF SMD Chip Resistor, 294 ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A294RBTDFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97AC0808
Re-Reel97AC5659RL
Cut Tape97AC5659
Product RangeRQ73 Series
Also Known As4-2176374-3
Your Part Number
660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.681 |
| 100+ | $0.514 |
| 250+ | $0.491 |
| 500+ | $0.460 |
| 1000+ | $0.443 |
| 5000+ | $0.434 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.429 |
| 2000+ | $0.416 |
| 4000+ | $0.405 |
| 6000+ | $0.392 |
| 10000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A294RBTDFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97AC0808
Re-Reel97AC5659RL
Cut Tape97AC5659
Product RangeRQ73 Series
Also Known As4-2176374-3
Technical Datasheet
Resistance294ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
294ohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RQ73C2A294RBTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
