Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1J88K7BTD SMD Chip Resistor, 88.7 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J88K7BTDCopy
Newark Part No.97AC5030
Product RangeRQ73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 10000+ | $0.298 |
| 20000+ | $0.289 |
| 40000+ | $0.281 |
| 60000+ | $0.273 |
| 100000+ | $0.264 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J88K7BTDCopy
Newark Part No.97AC5030
Product RangeRQ73 Series
Technical Datasheet
Resistance88.7kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating150mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
88.7kohm
Power Rating
150mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RQ73C1J88K7BTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
