Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1J16K9BTDF SMD Chip Resistor, 16.9 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J16K9BTDFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97AC1050
Re-Reel97AC5845RL
Cut Tape97AC5845
Product RangeRQ73 Series
Also Known As5-2176367-5
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.764 |
| 100+ | $0.517 |
| 250+ | $0.502 |
| 500+ | $0.487 |
| 1000+ | $0.468 |
| 5000+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.551 |
| 3000+ | $0.526 |
| 5000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J16K9BTDFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97AC1050
Re-Reel97AC5845RL
Cut Tape97AC5845
Product RangeRQ73 Series
Also Known As5-2176367-5
Technical Datasheet
Resistance16.9kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating150mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
16.9kohm
Power Rating
150mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RQ73C1J16K9BTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
