Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1J162RBTDF SMD Chip Resistor, 162 ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J162RBTDFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel97AC5841
Re-Reel97AC5840RL
Cut Tape97AC5840
Product RangeRQ73 Series
Also Known As5-2176365-9
Your Part Number
970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.695 |
| 100+ | $0.487 |
| 250+ | $0.472 |
| 500+ | $0.455 |
| 1000+ | $0.437 |
| 5000+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.514 |
| 2000+ | $0.502 |
| 3000+ | $0.490 |
| 5000+ | $0.479 |
| 10000+ | $0.467 |
| 25000+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J162RBTDFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel97AC5841
Re-Reel97AC5840RL
Cut Tape97AC5840
Product RangeRQ73 Series
Also Known As5-2176365-9
Technical Datasheet
Resistance162ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating150mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
162ohm
Power Rating
150mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RQ73C1J162RBTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
