Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E5R11BTDFCopy
Newark Part No.91AH8930
Product RangeRP73P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 10+ | $0.164 |
| 25+ | $0.158 |
| 50+ | $0.152 |
| 100+ | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E5R11BTDFCopy
Newark Part No.91AH8930
Product RangeRP73P Series
Technical Datasheet
Resistance5.11ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Precision
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.11ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
