0
0 Items$0.00

5.11ohm Chip SMD Resistors :

60 Products Found
Find a huge range of 5.11ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Yageo, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
47P3604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH7973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
5.11ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
96X1257

RoHS

Date/Lot Code

Each
1+$1.280
10+$0.927
25+$0.834
50+$0.742
100+$0.649
More Pricing...
5.11ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
49AK2671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
5.11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AM4833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.242
100+$0.236
250+$0.230
500+$0.229
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
61M5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.027
100+$0.022
250+$0.018
500+$0.016
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
10AC8873

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.912
100+$0.634
250+$0.617
500+$0.601
More Pricing...
5.11ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.015
100+$0.014
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AH0827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.016
100+$0.015
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK8149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.043
30+$0.039
50+$0.036
100+$0.032
More Pricing...
5.11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
50AK6846

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15000+$0.008
25000+$0.007
5.11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28AK9515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
20+$0.065
30+$0.062
50+$0.060
100+$0.057
More Pricing...
5.11ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
-
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
09AN1660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.028
100+$0.024
250+$0.022
500+$0.020
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AM2481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.101
100+$0.059
250+$0.050
500+$0.041
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
91AH6572

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.439
20+$0.387
30+$0.342
50+$0.287
100+$0.242
More Pricing...
5.11ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24AK9138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.820
8000+$1.730
12000+$1.580
20000+$1.430
40000+$1.310
More Pricing...
5.11ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
94W5507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.043
5.11ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 400ppm/°C
50V
1.02mm
0.5mm
-
-
-
82AH8359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.027
30+$0.025
50+$0.022
100+$0.020
More Pricing...
5.11ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
05AC9384

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.452
2000+$0.440
4000+$0.430
6000+$0.418
10000+$0.408
5.11ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6573

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.380
100+$0.268
250+$0.241
500+$0.219
More Pricing...
5.11ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
13AC1063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.103
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH5311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.042
30+$0.040
50+$0.038
100+$0.036
More Pricing...
5.11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07J4256
Each (Supplied on Full Reel)
Full Reel
5000+$0.024
15000+$0.023
25000+$0.022
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.043
40000+$0.038
60000+$0.031
100000+$0.028
200000+$0.026
More Pricing...
5.11ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K3945

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.018
60000+$0.016
100000+$0.013
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK