Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C2A26K7BTG SMD Chip Resistor, RN73 Series, 26.7 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4683766.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A26K7BTGCopy
Newark Part No.
Re-Reel20R8039
Cut Tape20R8039
Product RangeRN73 Series
Also Known As1676272-1, RN 0805 26K7 0.1% 10PPM CUT LENGTH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $0.991 | $247.75 |
| Total Price | $247.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.991 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A26K7BTGCopy
Newark Part No.
Re-Reel20R8039
Cut Tape20R8039
Product RangeRN73 Series
Also Known As1676272-1, RN 0805 26K7 0.1% 10PPM CUT LENGTH
Technical Datasheet
Resistance26.7kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRN73 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
26.7kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistor Case / Package
0805 [2012 Metric]
Product Range
RN73 Series
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RN73C2A26K7BTG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
