Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RN73C1J40K2BTG SMD Chip Resistor, RN73 Series, 40.2 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4683766.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C1J40K2BTGCopy
Newark Part No.20R7373
Product RangeRN73 Series
Also Known As6-1614353-3, RN 0603 40K2 0.1% 10PPM CUT LENGTH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.897 |
| 500+ | $0.800 |
| 1000+ | $0.764 |
| 2500+ | $0.728 |
Price for:Each
Minimum: 250
Multiple: 250
$224.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C1J40K2BTGCopy
Newark Part No.20R7373
Product RangeRN73 Series
Also Known As6-1614353-3, RN 0603 40K2 0.1% 10PPM CUT LENGTH
Technical Datasheet
Resistance40.2kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRN73 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
40.2kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistor Case / Package
0603 [1608 Metric]
Product Range
RN73 Series
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
