Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | H82K0BYACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59R9192 |
| Product Range | HOLCO Series |
| Also Known As | 2-1879664-4 |
| Your Part Number | |
| Technical Datasheet |
387 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.310 |
| 25+ | $1.220 |
| 50+ | $1.200 |
| 100+ | $1.180 |
| 500+ | $0.983 |
| 1000+ | $0.937 |
| 2500+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | H82K0BYACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59R9192 |
| Product Range | HOLCO Series |
| Also Known As | 2-1879664-4 |
| Technical Datasheet | |
| Resistance | 2kohm |
| Product Range | HOLCO Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 0.1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 15ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.5mm |
| Product Length | 7.2mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (04-Feb-2026) |
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 7.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | HOLCO Series |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 15ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (04-Feb-2026) |
Technical Docs (1)
Alternatives for H82K0BYA
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
