Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoP1614Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F215
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 5+ | $14.090 |
| 10+ | $13.170 |
| 25+ | $12.120 |
| 50+ | $11.220 |
| 100+ | $9.770 |
| 250+ | $9.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoP1614Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F215
Technical Datasheet
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCTo Be Advised
Product Overview
The P1614 is a non-insulated Parallel Connector made of copper with tin-plated finish. It accepts 16 to 14AWG wire.
- Tubular barrel type
- 176°C Maximum electrical rating
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Max
14AWG
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (1)
Alternatives for P1614
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
