Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLVHDF1614T187A(8)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F301
Product RangeLVHDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 5+ | $12.760 |
| 10+ | $11.070 |
| 25+ | $9.520 |
| 100+ | $8.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLVHDF1614T187A(8)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F301
Product RangeLVHDF Series
Technical Datasheet
Product RangeLVHDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The LVHDF1614T187A(8) is a fully vinyl insulated female Disconnect with support sleeve. It is made of brass with tin-plated finish.
- 300V Maximum electrical rating (75°C)
- 15A Maximum electrical current
Applications
Industrial
Technical Specifications
Product Range
LVHDF Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for LVHDF1614T187A(8)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
