Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVL2216-4R2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F037
Product RangeFVL Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.280 |
| 5+ | $21.010 |
| 10+ | $18.480 |
| 25+ | $16.150 |
| 100+ | $15.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVL2216-4R2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F037
Product RangeFVL Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeFVL Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
16AWG
Product Range
FVL Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for FVL2216-4R2
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
