Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVL1614-4R2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84F281
Product RangeFVL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
| 5+ | $28.570 |
| 10+ | $25.130 |
| 25+ | $21.950 |
| 100+ | $20.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVL1614-4R2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84F281
Product RangeFVL Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeFVL Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
14AWG
Product Range
FVL Series
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Alternatives for FVL1614-4R2
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
