Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND2216-S3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44F053
Product RangeFND Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.360 |
| 5+ | $27.720 |
| 10+ | $24.380 |
| 25+ | $21.300 |
| 100+ | $19.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND2216-S3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44F053
Product RangeFND Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial4
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeFND Series
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
#4
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
4
Wire Size AWG Max
16AWG
Product Range
FND Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Alternatives for FND2216-S3
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
