Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1210-5Copy
Newark Part No.44F064
Product RangeFND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.250 |
| 5+ | $28.550 |
| 10+ | $24.790 |
| 25+ | $21.300 |
| 100+ | $20.110 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$34.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1210-5Copy
Newark Part No.44F064
Product RangeFND Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeFND Series
Insulator ColourYellow
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Stud Size - Imperial
10
Wire Size AWG Max
10AWG
Product Range
FND Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Alternatives for FND1210-5
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
