Print Page
SF1316414
Enclosure Cooling, Filter Fan, SF13 Series, Plastic, 118.67 W/°C, 323.1 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF1316414
Newark Part No.45T6822
Product RangeSF13 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF1316414
Newark Part No.45T6822
Product RangeSF13 Series
Technical Datasheet
Product RangeSF13 Series
Enclosure MaterialPlastic
Cooling Capacity118.67W/°C
External Height - Metric323.1mm
External Width - Metric-
External Depth - Metric-
External Height - Imperial12.7"
External Width - Imperial12.7"
External Depth - Imperial5.83"
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SF1316414 is a light-gray (RAL 7035) type-12 SF side mount Filter Fan made of UV-resistant plastic. The model 20045 click-fit design fan quickly installs into enclosure wall, no tools or screws required. Reverse airflow option on SF13 models available to push/pull air through higher static pressure.
- Simple snap-open grille for easy filter replacement
- Enclosure side wall mounting
- Standard foam-in-place gasket
- Similar cut-out sizes as other filter fan manufacturers
- Terminal wire connections
- Optional thermostat available to save energy and extend service life
- IP54 Protection rating
Applications
Industrial, Automation & Process Control, Automotive, Alternative Energy, HVAC
Technical Specifications
Product Range
SF13 Series
Cooling Capacity
118.67W/°C
External Width - Metric
-
External Height - Imperial
12.7"
External Depth - Imperial
5.83"
Enclosure Material
Plastic
External Height - Metric
323.1mm
External Depth - Metric
-
External Width - Imperial
12.7"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate