Print Page
PB1818PP
Panel, Perforated, Steel, Screw Cover Type 1 Pull Boxes, 417 mm, 445 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPB1818PP
Newark Part No.75M5238
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.670 |
| 5+ | $64.910 |
| 10+ | $58.910 |
| 20+ | $53.280 |
Price for:Each
Minimum: 1
Multiple: 1
$68.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPB1818PP
Newark Part No.75M5238
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body Color-
For Use WithScrew Cover Type 1 Pull Boxes
External Height - Metric417mm
External Width - Metric445mm
External Height - Imperial16.4"
External Width - Imperial17.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
-
External Height - Metric
417mm
External Height - Imperial
16.4"
Product Range
-
Panel Material
Steel
For Use With
Screw Cover Type 1 Pull Boxes
External Width - Metric
445mm
External Width - Imperial
17.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate