Print Page
P2PPSM56
Panel, Sub, Partial, Side, 500mmx600mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2PPSM56
Newark Part No.79Y2967
Product RangePROLINE G2 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $189.600 |
| 3+ | $181.700 |
| 5+ | $173.800 |
Price for:Each
Minimum: 1
Multiple: 1
$189.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2PPSM56
Newark Part No.79Y2967
Product RangePROLINE G2 Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman EZ Load Mounting Enclosure Systems
External Height - Metric500mm
External Width - Metric600mm
External Height - Imperial19.7"
External Width - Imperial23.6"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Subpanel
Body Color
White
External Height - Metric
500mm
External Height - Imperial
19.7"
Product Range
PROLINE G2 Series
Panel Material
Steel
For Use With
Hoffman EZ Load Mounting Enclosure Systems
External Width - Metric
600mm
External Width - Imperial
23.6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate