Print Page
P2BT45
Transportation Base, Steel, Black, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2BT45
Newark Part No.79Y1883
Product RangePROLINE G2 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $466.040 |
| 3+ | $446.940 |
| 5+ | $424.020 |
Price for:Each
Minimum: 1
Multiple: 1
$466.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2BT45
Newark Part No.79Y1883
Product RangePROLINE G2 Series
Technical Datasheet
Base TypeTransportation Base
Accessory TypeTransportation Base
Base MaterialSteel
Base ColorBlack
For Use WithPROLINE G2 Series Modular Enclosures
External Depth - Metric467mm
External Width - Metric411mm
External Height - Metric172mm
External Depth - Imperial18.4"
External Width - Imperial16.2"
External Height - Imperial6.8"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Base Type
Transportation Base
Base Material
Steel
For Use With
PROLINE G2 Series Modular Enclosures
External Width - Metric
411mm
External Depth - Imperial
18.4"
External Height - Imperial
6.8"
SVHC
No SVHC (15-Jan-2019)
Accessory Type
Transportation Base
Base Color
Black
External Depth - Metric
467mm
External Height - Metric
172mm
External Width - Imperial
16.2"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate