Print Page
N210216G700
Enclosure Cooling, SPECTRACOOL N21 Series, Stainless Steel, 2000 BTU, 531 mm, 254 mm, 251 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN210216G700
Newark Part No.56AC9115
Product RangeSPECTRACOOL N21 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,544.280 |
| 3+ | $6,266.980 |
| 5+ | $5,934.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6,544.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN210216G700
Newark Part No.56AC9115
Product RangeSPECTRACOOL N21 Series
Technical Datasheet
Product RangeSPECTRACOOL N21 Series
Enclosure MaterialStainless Steel
Cooling Capacity2000BTU
External Height - Metric531mm
External Width - Metric254mm
External Depth - Metric251mm
External Height - Imperial20.9"
External Width - Imperial10"
External Depth - Imperial9.9"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPECTRACOOL N21 Series
Cooling Capacity
2000BTU
External Width - Metric
254mm
External Height - Imperial
20.9"
External Depth - Imperial
9.9"
Enclosure Material
Stainless Steel
External Height - Metric
531mm
External Depth - Metric
251mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate